NXP Semiconductors MC33HB2001FK Motor Controller and Driver ICs
H-Bridge Motor Driver 32-Pin PQFN EP Tray Automotive AEC-Q100
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Brushed DC Motor | |
PWM|SPI | |
H-Bridge | |
-0.3 to 42 | |
3 | |
10(Min) | |
5 | |
5 to 28 | |
28 | |
20 | |
-40 | |
150 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | PQFN EP |
32 |
