NXP SemiconductorsMC33HB2002ESMotor Controller and Driver ICs
H-Bridge Motor Driver 28-Pin HVQFN EP Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Motor Driver | |
Brushed DC Motor | |
SPI | |
H-Bridge | |
-0.3 to 42 | |
3 | |
10(Min) | |
5 | |
5 to 28 | |
28 | |
20 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
28 |