NXP SemiconductorsMC33MR2001R2VKRF Transceivers
RF Receiver 3.3V Automotive AEC-Q100 85-Pin RCPBGA Tray
Compliant | |
5A001.a.4 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Receiver | |
>=2500 | |
77000 | |
76000 to 77000 | |
3.135V | |
3.3V | |
3.465V | |
800 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.7(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 85 |
Standard Package Name | BGA |
Supplier Package | RCPBGA |
85 |