NXP SemiconductorsMC33MR2001T2VKR2RF Transceivers
RF Transmitter 3.3V 89-Pin RCPBGA T/R Automotive AEC-Q100
Compliant | |
5A001.a.4 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Transmitter | |
>=2500 | |
77000 | |
38000 to 38500|76000 to 77000 | |
3.135V | |
3.3V | |
3.465V | |
860(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 89 |
Standard Package Name | BGA |
Supplier Package | RCPBGA |
89 |