NXP SemiconductorsMC33PF8200PMIC Solutions
Power Management IC 2.7V to 5.5V Automotive AEC-Q100 56-Pin HVQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Power Management IC | |
2500(Typ) | |
2.7 to 5.5 | |
2.7 | |
5.5 | |
-40 | |
105 | |
Automotive | |
Tray | |
150 | |
-40 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
56 |