NXP SemiconductorsMC33PT2001MAER2Gate and Power Drivers
Driver 12-OUT High Side/Low Side 64-Pin HLQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
High Side|Low Side | |
12 | |
Dependent | |
MOSFET | |
12 | |
100 | |
5 | |
72 | |
-40 | |
125 | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HLQFP EP |
64 |