STMicroelectronicsMC34063ABD-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down and step up MC34063ABD-TR DC to DC converter from STMicroelectronics. This device has a typical switch current of 1.5(Max) A. It has a switching frequency of 42 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |