onsemiMC34064DM-5R2GSupervisory Circuits
Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SOP |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
The voltage detector MC34064DM-5R2G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. This device has a maximum power dissipation of 520 mW. Its maximum power dissipation is 520 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
