onsemiMC34071ADR2GOperational Amplifiers - Op Amps
Op Amp Single GP ±22V/44V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
MC34071ADR2G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This general purpose amplifier MC34071ADR2G OP amp from ON Semiconductor takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
EDA / CAD Models |