onsemiMC34074VDGOperational Amplifiers - Op Amps
Op Amp Quad GP ±22V/44V 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier MC34074VDG OP amp from ON Semiconductor in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.
EDA / CAD Models |