onsemiMC34152DR2GGate and Power Drivers
Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Speed | |
Non-Inverting | |
2 | |
MOSFET | |
2 | |
36(Typ) | |
32(Typ) | |
55(Typ) | |
CMOS|LSTTL | |
6.1 | |
18 | |
10.5(Typ) | |
1.58 | |
1.75 | |
1.5 | |
560 | |
0 | |
70 | |
Under Voltage Lockout | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Switch between states in a high power transistor by using this MC34152DR2G power driver developed by ON Semiconductor. This device has a maximum propagation delay time of 55(typ) ns and a maximum power dissipation of 560 mW. Its maximum power dissipation is 560 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 6.5 V and a maximum of 18 V.
EDA / CAD Models |