onsemiMC34164DM-5R2GSupervisory Circuits
Processor Supervisor 4.33V 1 8-Pin Micro T/R
Compliant | |
EAR99 | |
LTB | |
8542330001 | |
Automotive | No |
PPAP | No |
1 | |
4.15 | |
4.33 | |
4.45 | |
5 | |
1 | |
10 | |
520 | |
No | |
No | |
No | |
No | |
No | |
0 | |
70 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |