onsemiMC34166D2TR4GDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 3A 6-Pin(5+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) mm |
Package Width | 9.35(Max) mm |
Package Length | 10.24(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
6 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC34166D2TR4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 7.5 V and no higher than 40 V. With a fixed output that has a voltage of 5.05 V, this is power management at its best. This converter is 83.8 % efficient. Maintain a constant voltage level with a load regulation of 4mV|3mV|2mV and line regulation of 3mV|23mV|5mV. It has a switching frequency of 79 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.