onsemiMC34167D2TG
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 6-Pin(5+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC34167D2TG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 7.5 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 5.05 V, this is power management at its best. This converter is 86.2|87.8|82.6 % efficient. At a load regulation of 4mV|30mV|1mV and line regulation of 15mV|10mV|4mV a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of 79 kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |