onsemiMC34262DR2GPower Factor Correction - PFC
Power Factor Correction Controller 0.25mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to ON Semiconductor's power factor correction MC34262DR2G power factor improvement, you will be able to cut down on energy costs and put money back into your pocket. It operates in CRM, Current Mode mode. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a start-up supply current of 0.25 mA. This power factor controller has an operating temperature range of 0 °C to 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
