Reduced Price
NXP SemiconductorsMC34674AEPR2Battery Management ICs
Battery Charger Li-Ion/Li-Pol 1050mA 4.2V 8-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Battery Charger | |
Li-Ion|Li-Pol | |
1.4(Typ) | |
4.3 | |
10 | |
4.2 | |
1050 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |