NXP SemiconductorsMC34708VKPMIC Solutions
Application Processors 3V to 4.5V 206-Pin MAP-BGA Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Application Processors | |
4000(Typ) | |
3 to 4.5 | |
3 | |
4.5 | |
-40 | |
85 | |
Tray | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.98(Max) mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 206 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
206 | |
Lead Shape | Ball |