NXP SemiconductorsMC34931SEKR2Motor Controller and Driver ICs
H-Bridge Motor Driver 32-Pin SOIC W EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Servo Motor | |
PWM | |
H-Bridge | |
5 | |
5 | |
5 | |
5 to 40 | |
40 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
32 | |
Lead Shape | Gull-wing |