NXP SemiconductorsMC34932SEKMotor Controller and Driver ICs
H-Bridge Motor Controller 54-Pin SOIC W EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Controller | |
DC Motor | |
PWM | |
H-Bridge | |
5 | |
5 | |
5 | |
36 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18(Max) |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
54 |