NXP SemiconductorsMC34937APEKR2Motor Controller and Driver ICs
H-Bridge Motor Driver 54-Pin SOIC W EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Brushless DC Motor | |
PWM | |
H-Bridge | |
6 | |
6 to 58 | |
58 | |
1(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18(Max) |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
54 | |
Lead Shape | Gull-wing |