NXP SemiconductorsMC34PF1510A1EPR2PMIC Solutions
Application Processors -0.3V to 24V 40-Pin HVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Application Processors | |
2.5 to 4.5 | |
-0.3 | |
24 | |
-40 | |
105 | |
Industrial | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
40 | |
Lead Shape | No Lead |