NXP SemiconductorsMC34PF3001A1EPPMIC Solutions
Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Power Management IC | |
2.8 to 4.5|3.7 to 5.5 | |
2.8|3.7 | |
4.5|5.5 | |
1.2(Typ) | |
-40 | |
105 | |
Tray | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |