EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Integrated Power Management |
Switching Frequency (kHz) | 4000(Typ) |
Input Voltage (V) | 2.8 to 4.5 |
Minimum Operating Supply Voltage (V) | 2.8 |
Maximum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
Pin Count | 56 |
Lead Shape | No Lead |