NXP SemiconductorsMC34SB0800AEPower Switches
Power Switch Hi Side/Lo Side 4-OUT 330mOhm 64-Pin LQFP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
High Side|Low Side | |
4 | |
Parallel|Serial | |
6 to 36 | |
20 | |
330(Max) | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
64 | |
Lead Shape | Gull-wing |