NXP SemiconductorsMC34VR500V3ESSpecial Purpose Voltage Regulators
Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V 56-Pin QFN EP Tray Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor | |
9 | |
2.8 to 4.5 | |
-0.3 | |
4.8 | |
4000(Typ) | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 | |
Lead Shape | No Lead |