NXP Semiconductors MC56F8033VLC Microcontrollers - MCUs
MCU 16-bit 56800E CISC 64KB Flash 3.3V 32-Pin LQFP Tray
Product Technical Specifications
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MC56F80xx | |
CISC | |
56800E | |
32 | |
32 | |
16 | |
Flash | |
64KB | |
8KB | |
Yes | |
I2C/SCI/SPI | |
26 | |
2 | |
6 | |
2 | |
3/3 | |
12/12 | |
1 | |
2 | |
12 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
3 | |
3.3 | |
3.6 | |
-40 | |
105 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
