NXP SemiconductorsMC56F8323EVMEEmbedded System Development Boards and Kits

MC56F8323 Microprocessor Evaluation Kit 8MHz/60MHz CPU

  • Dev Kit Description

    The MC56F8323EVME kit is a low-cost kit that contains everything you need to quickly evaluate the features and capabilities of the MC56F8322 and MC56F8323 digital signal controllers silicon and tools. It also provides an efficient, cost-effective vehicle for hardware and software development. It can be used alone, or in conjunction with Freescale's broad range of modular motion control development hardware. The MC56F8323EVME Kit is targeted for use on PC-compatible systems running Windows 95, Windows 98, Windows 2000, Windows ME, Windows NT 4.0, and Windows XP.

  • Dev Kit Features

    • MC56F8323 16-bit digital signal controller
    • External fast static RAM (FSRAM) memory
    • 8.00MHz crystal oscillator for DSP frequency generation
    • Optional external oscillator frequency input connector
    • Joint Test Action Group (JTAG) port interface connector to interface to an external command converter
    • On-board Parallel port command converter, with a connector for a PC printer port cable
    • RS-232 interface for easy connection to a host processor
    • Pair of Standard Daughter Card connectors enabling connection of application specific and user generated Daughter Cards
    • High Speed 1 Mbps CAN interface
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $369.28
    1. 1+$369.28