Micro Commercial Components MC6331-2.8-TP Linear Regulators
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.7(Max) |
Package Length | 3.02(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
