EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Family Name | M68300 |
Instruction Set Architecture | RISC |
Device Core | ColdFire |
Core Architecture | ColdFire |
Maximum CPU Frequency (MHz) | 25 |
Maximum Clock Rate (MHz) | 25 |
Data Bus Width (bit) | 32 |
RAM Size | 2KB |
Maximum Expanded Memory Size | 1MB |
Programmability | No |
Process Technology | HCMOS |
Interface Type | SCI/SPI |
Number of I/Os | 15 |
No. of Timers | 2 |
Timers Resolution (bit) | 16 |
PWM | 2 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 766 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 3.68(Max) |
Package Width | 27.94 |
Package Length | 27.94 |
PCB changed | 132 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 132 |
Lead Shape | Gull-wing |