NXP SemiconductorsMC68340CAG16EMicroprocessors - MPUs
MPU ColdFire M68000 Processor RISC 32bit 16MHz 144-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ColdFire M68000 Processor | |
RISC | |
CPU32 | |
1 | |
32 | |
UART | |
16 | |
2 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |