NXP SemiconductorsMC68EN360AI25LMicroprocessors - MPUs
MPU ColdFire M683xx Processor RISC 32bit 0.57um 25MHz 240-Pin FQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ColdFire M683xx Processor | |
RISC | |
CPU32 | |
ColdFire | |
1 | |
32 | |
2.5KB/RAM | |
25 | |
SPI/UART | |
2 | |
0 | |
0 | |
No | |
1 | |
0 | |
0 | |
0 | |
0 | |
10Mbps | |
4.75 | |
5 | |
5.25 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 3.5(Max) mm |
Package Width | 32 mm |
Package Length | 32 mm |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | FQFP |
240 | |
Lead Shape | Gull-wing |