Top Searched
NXP SemiconductorsMC7457VG1267LCMicroprocessors - MPUs
MPU PowerPC MPC74xx Processor RISC 32bit 0.13um 1.267GHz 1.5V/1.8V/2.5V 483-Pin FCCBGA Tray
Compliant with Exemption | |
3A991a.1. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 29 mm |
Package Length | 29 mm |
PCB changed | 483 |
Standard Package Name | BGA |
Supplier Package | FCCBGA |
483 | |
Lead Shape | Ball |