Top Searched
onsemiMC74AC132DR2GLogic Gates
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AC | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
13.5@3.3V|9@5V | |
15 | |
CMOS | |
Schmitt Trigger | |
24 | |
-24 | |
2 | |
5 | |
6 | |
4 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
ON Semiconductor's MC74AC132DR2G logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.