onsemiMC74AC541DWR2GBuffers and Line Drivers

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R

By driving the input to the transmission line this MC74AC541DWR2G buffer and line driver by ON Semiconductor will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Total In Stock: 1,000 parts

Quantity Increments of 1000 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: