onsemi MC74AC652DWR2 Bus Transceivers
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
Product Technical Specifications
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.36(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 15.54(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
