onsemiMC74HC14ADGInverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Rail
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Thanks to ON Semiconductor and their MC74HC14ADG inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |