Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
HC | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
1 | |
1 | |
4 | |
0 | |
Non-Inverting | |
105@2V|18@6V|21@4.5V|65@3V | |
165 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
7.8 | |
-7.8 | |
2 | |
2.5|3.3|5 | |
6 | |
4 | |
50 | |
Single | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |