Top Searched

onsemiMC74HC165ADTR2GCounter Shift Registers

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R

This MC74HC165ADTR2G counter shift register from ON Semiconductor can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

Total In Stock: 121,474 parts

Regional Inventory: 24

    Total$0.55Price for 1

    24 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2045+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      Philippines
         
      • Price: $0.5485
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2045+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Philippines
      • In Stock: 24 parts
      • Price: $0.5485
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2311+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Philippines
      • In Stock: 121,450 parts
      • Price: $0.3402