onsemiMC74HC238ADTR2GDecoders and Demuxes

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R

Have multiple states to choose from in a logic circuit? Then look no further, this MC74HC238ADTR2G from ON Semiconductor is all you need to select between states. This decoder has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

98 parts: Ships tomorrow

    Total$0.72Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      98
      Country Of origin:
      Philippines
         
      • Price: $0.7182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Philippines
      • In Stock: 98 parts
      • Price: $0.7182