onsemiMC74HC240ADWGBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 12.95(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
This MC74HC240ADWG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
EDA / CAD Models |