onsemiMC74HC251ADR2GMultiplexers

Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R

Is your microprocessor running out of IO ports? Reduce the number of electrical lines with ON Semiconductor's MC74HC251ADR2G multiplexer, a tool that can easily forward one of many selected lines into a single port! This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It is made in a 1 x 8:1 configuration.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.2017
    1. 2500+$0.2017
    2. 5000+$0.1997
    3. 10000+$0.1977
    4. 15000+$0.1957
    5. 20000+$0.1938
    6. 25000+$0.1918
    7. 30000+$0.1899
    8. 50000+$0.1880
    9. 100000+$0.1861