onsemiMC74HC373ADWGLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube

This d-type MC74HC373ADWG low-level latch from ON Semiconductor creates a barrier of information and will open once it is enabled. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.

1,619 parts: Ships today

    Total$0.34Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,619 parts
      • Price: $0.3432