onsemiMC74HC373ADWR2GLatches

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R

ON Semiconductor's d-type MC74HC373ADWR2G low-level latch is an electronic circuit that can store state information and is used as data storage elements. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

3,488 parts: Ships today

    Total$0.77Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      3488
      Country Of origin:
      Philippines
         
      • Price: $0.7679
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,488 parts
      • Price: $0.7679