onsemiMC74HC4040ANGCounter Shift Registers
Counter Single 12-Bit Binary UP 16-Pin PDIP Box
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Add to the complexity of a system by implementing this binary MC74HC4040ANG counter shift register developed by ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.