onsemiMC74HC541ADTR2GBuffers and Line Drivers

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R

This MC74HC541ADTR2G buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2350+
    Manufacturer Lead Time:
    9 weeks
    Country Of origin:
    Philippines
    • Price: $0.2371
    1. 2500+$0.2371