onsemiMC74HC589ADGCounter Shift Registers

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube

This MC74HC589ADG counter shift register from ON Semiconductor can be optimized in any circuit which contains numerous states, it will help maintain and switch into other states. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Import TariffMay apply to this part

Total In Stock: 3,011 parts

Regional Inventory: 2,347

    Total$12.40Price for 48

    2,347 In stock: Ships tomorrow

    • (48)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 2,347 parts
      • Price: $0.2583
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2424+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 664 parts
      • Price: $0.7601