onsemiMC74HCT4094ADGCounter Shift Registers

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube

Are you working with a sensitive system with multiple states? Implement this MC74HCT4094ADG counter shift register from ON Semiconductor. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.