onsemiMC74LCX07DGBuffers and Line Drivers

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC N Rail

By driving the input to the transmission line this MC74LCX07DG buffer and line driver by ON Semiconductor will amplify any signal. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

5,047 parts: Ships in 10 days

    Total$0.23Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 5,047 parts
      • Price: $0.2255