onsemiMC74LCX139DR2GDecoders and Demuxes
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
MC74LCX139DR2G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Use this MC74LCX139DR2G from ON Semiconductor to decode multiplexed or non-binary data. This decoder has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |