onsemiMC74LCX240DTR2GBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LCX | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Inverting | |
6.5@3V to 3.6V|7.5@2.7V | |
9 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
2 | |
3.3 | |
3.6 | |
5 | |
10 | |
50 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
20 | |
Lead Shape | Gull-wing |
Amplify analog and digital signals by driving the input to the transmission line with this MC74LCX240DTR2G buffer and line driver from ON Semiconductor. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. It has 8 channels per chip.
EDA / CAD Models |